PXP6081 | |
---|---|
DigiKey Part Number | 708-1559-ND |
Manufacturer | |
Manufacturer Product Number | PXP6081 |
Description | CONN SEALING COVER GRAY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Gray |
Datasheet | Datasheet |
EDA/CAD Models | PXP6081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | PXP6010 | |
Shell Size - Insert | - | |
Material | Thermoplastic | |
Features | Contains Strap, Dust Tight, Waterproof | |
Color | Gray | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.37000 | ¥47.37 |
10 | ¥43.03800 | ¥430.38 |
25 | ¥40.75880 | ¥1,018.97 |
50 | ¥39.81140 | ¥1,990.57 |
100 | ¥37.91640 | ¥3,791.64 |
250 | ¥33.17696 | ¥8,294.24 |
500 | ¥32.22896 | ¥16,114.48 |
1,000 | ¥27.48940 | ¥27,489.40 |
2,500 | ¥25.59360 | ¥63,984.00 |