PXP6043/A | |
---|---|
DigiKey Part Number | 708-1556-ND |
Manufacturer | |
Manufacturer Product Number | PXP6043/A |
Description | CBL ASY USB M-RECT 5P RCP 0.41' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to Rectangular 5 pos Receptacle 0.41' (125.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | PXP6043/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to Rectangular 5 pos Receptacle | |
Length | 0.41' (125.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Industrial Environments - IP66, IP68, IP69K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.60000 | ¥253.60 |
10 | ¥195.77900 | ¥1,957.79 |
25 | ¥177.39400 | ¥4,434.85 |
50 | ¥164.98260 | ¥8,249.13 |
100 | ¥153.73350 | ¥15,373.35 |
250 | ¥140.48256 | ¥35,120.64 |
500 | ¥131.56262 | ¥65,781.31 |