PXP6040/B/2M00 | |
---|---|
DigiKey Part Number | 708-1530-ND |
Manufacturer | |
Manufacturer Product Number | PXP6040/B/2M00 |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP6040/B/2M00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to B Male (Circular Coupling) | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP66/IP68/IP69K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.10000 | ¥292.10 |
10 | ¥255.76000 | ¥2,557.60 |
25 | ¥244.71120 | ¥6,117.78 |
50 | ¥236.81680 | ¥11,840.84 |
100 | ¥228.92300 | ¥22,892.30 |
250 | ¥216.29256 | ¥54,073.14 |