Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland Set | |
For Use With/Related Products | Cable, 7.0 ~ 13.0mm | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black, White, Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.27000 | ¥128.27 |
10 | ¥113.68800 | ¥1,136.88 |