Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland Set | |
For Use With/Related Products | Cable, 5.0 ~ 7.0mm | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.27000 | ¥128.27 |
10 | ¥113.68800 | ¥1,136.88 |
25 | ¥109.31800 | ¥2,732.95 |
50 | ¥104.94420 | ¥5,247.21 |
100 | ¥99.11330 | ¥9,911.33 |
250 | ¥90.36828 | ¥22,592.07 |
500 | ¥84.53822 | ¥42,269.11 |
1,000 | ¥77.54191 | ¥77,541.91 |