Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Braid Termination | |
For Use With/Related Products | PXM6010 and PXM6011 | |
Shell Size - Insert | - | |
Material | Metal | |
Features | Tie Included | |
Color | Silver | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.06000 | ¥110.60 |
25 | ¥10.59240 | ¥264.81 |
50 | ¥10.35780 | ¥517.89 |
100 | ¥9.88690 | ¥988.69 |
250 | ¥8.94532 | ¥2,236.33 |
500 | ¥8.28868 | ¥4,144.34 |