Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Buccaneer® 6000 Flex and Flex In-Line Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Gray, Dark and Light, White, Yellow | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥21.45420 | ¥1,072.71 |