Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
For Use With/Related Products | LC Connectors | |
Simplex/Duplex | Duplex | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | Polyamide (PA), Nylon | |
Housing Color | Black | |
Boot Color | Black | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Strain Relief | |
Fiber Core Diameter | 50µm | |
Fiber Cladding Diameter | 125µm | |
Operating Temperature | -25°C ~ 70°C | |
Housing Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥531.69000 | ¥531.69 |
10 | ¥487.92900 | ¥4,879.29 |
25 | ¥469.16040 | ¥11,729.01 |
50 | ¥453.52020 | ¥22,676.01 |
100 | ¥428.49910 | ¥42,849.91 |