Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insert Assembly | |
For Use With/Related Products | 5000 Series | |
Specifications | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -50°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,134.48000 | ¥3,134.48 |
10 | ¥2,904.58500 | ¥29,045.85 |
25 | ¥2,800.10360 | ¥70,002.59 |