PX0990 | |
---|---|
DigiKey Part Number | 708-1386-ND |
Manufacturer | |
Manufacturer Product Number | PX0990 |
Description | CONN SEALING COVER BLUE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Blue |
Datasheet | Datasheet |
EDA/CAD Models | PX0990 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | PX0911/xx/x and PXA911/xx/x | |
Shell Size - Insert | - | |
Material | Polyimide | |
Features | Dust Tight, Metal Strap, Waterproof | |
Color | Blue | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.72000 | ¥250.72 |
20 | ¥219.52100 | ¥4,390.42 |
40 | ¥203.26000 | ¥8,130.40 |
100 | ¥196.48340 | ¥19,648.34 |
260 | ¥185.64335 | ¥48,267.27 |