Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP68 | |
Termination | IDC | |
Length | 3.051" (77.50mm) | |
Color | - | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polyester | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥337.51000 | ¥337.51 |
10 | ¥295.52000 | ¥2,955.20 |
25 | ¥282.75240 | ¥7,068.81 |
50 | ¥273.63280 | ¥13,681.64 |
100 | ¥264.51170 | ¥26,451.17 |
250 | ¥249.91796 | ¥62,479.49 |