PX0843/A3 | |
---|---|
DigiKey Part Number | 708-PX0843/A3-ND |
Manufacturer | |
Manufacturer Product Number | PX0843/A3 |
Description | CBL USB3.0 A PNL MNT TO 10POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Female Receptacle to Rectangular 10 pos Header |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Female Receptacle to Rectangular 10 pos Header | |
Length | - | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.11000 | ¥288.11 |
10 | ¥252.32500 | ¥2,523.25 |
25 | ¥241.41760 | ¥6,035.44 |
50 | ¥233.63040 | ¥11,681.52 |
100 | ¥225.84330 | ¥22,584.33 |
250 | ¥213.38324 | ¥53,345.81 |