PX0834/B | |
---|---|
DigiKey Part Number | 708-1002-ND |
Manufacturer | |
Manufacturer Product Number | PX0834/B |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | PX0834/B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | 3.051" (77.50mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Polyester | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.55000 | ¥323.55 |
10 | ¥283.29600 | ¥2,832.96 |
25 | ¥271.05800 | ¥6,776.45 |
50 | ¥262.31480 | ¥13,115.74 |
100 | ¥253.57050 | ¥25,357.05 |
250 | ¥239.58048 | ¥59,895.12 |