PX0460/B | |
---|---|
DigiKey Part Number | PX0460/B-ND |
Manufacturer | |
Manufacturer Product Number | PX0460/B |
Description | CBL ASSY 5P PL-USB-B M PL 0.49' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Plug to USB B Male Plug 0.49' (150.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Rectangular 05 pos Plug to USB B Male Plug | |
Length | 0.49' (150.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Industrial Environments - IP68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥109.45310 | ¥10,945.31 |