PX0460/A3 | |
---|---|
DigiKey Part Number | 708-PX0460/A3-ND |
Manufacturer | |
Manufacturer Product Number | PX0460/A3 |
Description | CBL ASSY USB3.0 A FOR USE W/PX04 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Female Receptacle to Rectangular 10 pos Header 0.43' (129.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Female Receptacle to Rectangular 10 pos Header | |
Length | 0.43' (129.5mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥215.72860 | ¥10,786.43 |