Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | IEEE 1394 (Firewire) 4 pos Receptacle to Rectangular 5 pos Plug | |
Length | 0.44' (133.3mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Industrial Environments - IP68 |