LE67C5A | |
---|---|
DigiKey Part Number | 1091-1124-ND |
Manufacturer | |
Manufacturer Product Number | LE67C5A |
Description | LED PNL MNT 125/250V AMBER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 125V ~ 250V Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 125V ~ 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | 16.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.54000 | ¥103.54 |
10 | ¥78.13500 | ¥781.35 |
100 | ¥65.63280 | ¥6,563.28 |
500 | ¥60.27532 | ¥30,137.66 |
1,000 | ¥56.92670 | ¥56,926.70 |