FX0458/1 | |
---|---|
DigiKey Part Number | 708-2501-ND |
Manufacturer | |
Manufacturer Product Number | FX0458/1 |
Description | FUSE HLDR CART 250V 16A PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX0458/1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
5 | ¥55.29000 | ¥276.45 |
10 | ¥53.31700 | ¥533.17 |
50 | ¥41.47040 | ¥2,073.52 |
100 | ¥34.55760 | ¥3,455.76 |
250 | ¥33.57080 | ¥8,392.70 |
500 | ¥28.63388 | ¥14,316.94 |
1,000 | ¥27.15268 | ¥27,152.68 |