FX0419 | |
---|---|
DigiKey Part Number | 708-1424-ND |
Manufacturer | |
Manufacturer Product Number | FX0419 |
Description | FUSE HLDR CART 250V 16A PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX0419 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.89000 | ¥128.89 |
5 | ¥119.00600 | ¥595.03 |
10 | ¥109.08800 | ¥1,090.88 |
50 | ¥94.20900 | ¥4,710.45 |
200 | ¥79.33425 | ¥15,866.85 |
400 | ¥74.37570 | ¥29,750.28 |
600 | ¥66.93815 | ¥40,162.89 |
1,000 | ¥64.45894 | ¥64,458.94 |