Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1" L (6.35mm x 25.4mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal and Vertical | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.52000 | ¥98.52 |
5 | ¥95.04000 | ¥475.20 |
10 | ¥91.52800 | ¥915.28 |
50 | ¥70.40400 | ¥3,520.20 |
100 | ¥59.84330 | ¥5,984.33 |
250 | ¥56.32312 | ¥14,080.78 |
500 | ¥49.28274 | ¥24,641.37 |
1,000 | ¥47.52264 | ¥47,522.64 |