Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 50V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.74000 | ¥58.74 |
5 | ¥56.73400 | ¥283.67 |
10 | ¥54.71100 | ¥547.11 |
50 | ¥42.55180 | ¥2,127.59 |
100 | ¥35.45950 | ¥3,545.95 |
250 | ¥34.44640 | ¥8,611.60 |
500 | ¥29.38076 | ¥14,690.38 |
1,000 | ¥27.86106 | ¥27,861.06 |