FX0360 | |
---|---|
DigiKey Part Number | 708-2488-ND |
Manufacturer | |
Manufacturer Product Number | FX0360 |
Description | FUSE BLOK CART 250V 6.3A CHASSIS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 6.3 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX0360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.00000 | ¥34.00 |
5 | ¥32.86400 | ¥164.32 |
10 | ¥31.73400 | ¥317.34 |
50 | ¥24.93300 | ¥1,246.65 |
100 | ¥20.40030 | ¥2,040.03 |
250 | ¥19.83348 | ¥4,958.37 |
500 | ¥16.99996 | ¥8,499.98 |
1,000 | ¥15.86664 | ¥15,866.64 |
5,000 | ¥14.16664 | ¥70,833.20 |