FX0321

DigiKey Part Number
708-1892-ND
Manufacturer
Manufacturer Product Number
FX0321
Description
FUSE BLOCK CART 250V 6.3A PCB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fuse Block 6.3 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FX0321 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
6.3 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
250V
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Phosphorus Bronze
Contact Finish
Tin
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.98000¥32.98
5¥31.88000¥159.40
10¥30.77400¥307.74
50¥24.17920¥1,208.96
100¥19.78230¥1,978.23
250¥19.23316¥4,808.29
500¥16.48556¥8,242.78
1,000¥15.38652¥15,386.52
5,000¥13.73797¥68,689.85
Manufacturers Standard Package