FX0296 | |
---|---|
DigiKey Part Number | 708-1423-ND |
Manufacturer | |
Manufacturer Product Number | FX0296 |
Description | FUSE HLDR CART 250V 6.3A PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX0296 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.94000 | ¥47.94 |
5 | ¥46.26800 | ¥231.34 |
10 | ¥44.55300 | ¥445.53 |
50 | ¥34.27300 | ¥1,713.65 |
200 | ¥30.16995 | ¥6,033.99 |