Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | EXPlora Series | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black, Gray, White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.23000 | ¥82.23 |
10 | ¥74.01300 | ¥740.13 |
25 | ¥69.72320 | ¥1,743.08 |
50 | ¥67.93760 | ¥3,396.88 |
100 | ¥66.14910 | ¥6,614.91 |
250 | ¥58.99800 | ¥14,749.50 |
500 | ¥55.42220 | ¥27,711.10 |
1,000 | ¥48.98613 | ¥48,986.13 |