DX1092/D3 | |
---|---|
DigiKey Part Number | 708-2475-ND |
Manufacturer | |
Manufacturer Product Number | DX1092/D3 |
Description | LED PANEL IND AMB/GRN 2.2V/2.2V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber, Green 2.2V Amber, 2.2V Green 20mA Amber, 30mA Green PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | DX1092/D3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber, Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V Amber, 2.2V Green | |
Current | 20mA Amber, 30mA Green | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 4mcd Amber, 5mcd Green | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP66 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥131.84620 | ¥13,184.62 |