DX1091/TR | |
---|---|
DigiKey Part Number | 708-2473-ND |
Manufacturer | |
Manufacturer Product Number | DX1091/TR |
Description | LED PANEL IND AMB/GRN/RED 2.4V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber, Green, Red 2.4V Amber, 2.4V Green, 2.4V Red 30mA Amber, 30mA Green, 30mA Red PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber, Green, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.4V Amber, 2.4V Green, 2.4V Red | |
Current | 30mA Amber, 30mA Green, 30mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2.5mcd Amber, 2.5mcd Green, 2.5mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP66 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.81000 | ¥192.81 |
10 | ¥150.93900 | ¥1,509.39 |
100 | ¥131.84620 | ¥13,184.62 |
500 | ¥120.93440 | ¥60,467.20 |