C1300ALBB-602AW | |
---|---|
DigiKey Part Number | C1300ALBB-602AW-ND |
Manufacturer | |
Manufacturer Product Number | C1300ALBB-602AW |
Description | SWITCH ROCKER SPST 20A 250V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC/DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 11.10mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.68000 | ¥37.68 |
10 | ¥33.64300 | ¥336.43 |
25 | ¥31.85280 | ¥796.32 |
50 | ¥30.71500 | ¥1,535.75 |
100 | ¥29.25290 | ¥2,925.29 |
250 | ¥27.95272 | ¥6,988.18 |
500 | ¥25.51500 | ¥12,757.50 |
1,000 | ¥24.37732 | ¥24,377.32 |