BXS012/1 | |
---|---|
DigiKey Part Number | 708-1417-ND |
Manufacturer | |
Manufacturer Product Number | BXS012/1 |
Description | BATT HOLDER AA 2 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 2 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BXS012/1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | IP67 - Dust Tight, Waterproof | |
Height Above Board | - | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.14000 | ¥239.14 |
10 | ¥200.47600 | ¥2,004.76 |
50 | ¥175.51440 | ¥8,775.72 |
100 | ¥165.85350 | ¥16,585.35 |
300 | ¥152.16683 | ¥45,650.05 |
500 | ¥142.50528 | ¥71,252.64 |