BX0034 | |
---|---|
DigiKey Part Number | 708-1407-ND |
Manufacturer | |
Manufacturer Product Number | BX0034 |
Description | BATTERY HOLDER AAA 1 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BX0034 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.878" (22.30mm) | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.34000 | ¥60.34 |
10 | ¥50.75900 | ¥507.59 |
50 | ¥44.56120 | ¥2,228.06 |
240 | ¥41.96396 | ¥10,071.35 |
480 | ¥38.56675 | ¥18,512.04 |
720 | ¥36.16882 | ¥26,041.55 |
1,200 | ¥33.77085 | ¥40,525.02 |
2,640 | ¥30.57365 | ¥80,714.44 |