BX0017 | |
---|---|
DigiKey Part Number | 708-1401-ND |
Manufacturer | |
Manufacturer Product Number | BX0017 |
Description | BATT HOLDER D 2 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) D 2 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BX0017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥407.77000 | ¥407.77 |
10 | ¥341.40900 | ¥3,414.09 |
50 | ¥298.55700 | ¥14,927.85 |
100 | ¥281.97120 | ¥28,197.12 |
250 | ¥258.47348 | ¥64,618.37 |