BX0013/1 | |
---|---|
DigiKey Part Number | 708-1398-ND |
Manufacturer | |
Manufacturer Product Number | BX0013/1 |
Description | BATT HOLDER AA 3 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 3 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BX0013/1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.92000 | ¥220.92 |
10 | ¥185.19800 | ¥1,851.98 |
90 | ¥162.13878 | ¥14,592.49 |
180 | ¥153.21411 | ¥27,578.54 |
270 | ¥140.56993 | ¥37,953.88 |
540 | ¥131.64496 | ¥71,088.28 |