Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Buccaneer® Mini and Standard Flex and In-Line Flex Cable Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.41000 | ¥7.41 |
10 | ¥6.26000 | ¥62.60 |
25 | ¥6.00240 | ¥150.06 |
50 | ¥5.87340 | ¥293.67 |
100 | ¥5.61870 | ¥561.87 |
250 | ¥5.10780 | ¥1,276.95 |
500 | ¥4.59700 | ¥2,298.50 |
1,000 | ¥4.08623 | ¥4,086.23 |
2,500 | ¥3.70313 | ¥9,257.82 |