100286 | |
---|---|
DigiKey Part Number | 708-100286-ND |
Manufacturer | |
Manufacturer Product Number | 100286 |
Description | CBL ASSY USB A 3.0 TO 10POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Female Receptacle to Rectangular 10 pos Header 0.33' (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Female Receptacle to Rectangular 10 pos Header | |
Length | 0.33' (101.6mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.88000 | ¥107.88 |
10 | ¥95.60500 | ¥956.05 |
25 | ¥91.92520 | ¥2,298.13 |
50 | ¥88.24940 | ¥4,412.47 |
100 | ¥83.34680 | ¥8,334.68 |
250 | ¥75.99236 | ¥18,998.09 |
500 | ¥71.08972 | ¥35,544.86 |
1,000 | ¥65.20637 | ¥65,206.37 |