SB-2142 | |
---|---|
DigiKey Part Number | SB-2142-ND |
Manufacturer | |
Manufacturer Product Number | SB-2142 |
Description | CABINET STEEL GRAY 17"L X 11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray End Panel(s) 17.000" L x 11.000" W (431.80mm x 279.40mm) X 9.500" (241.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 17.000" L x 11.000" W (431.80mm x 279.40mm) | |
Height | 9.500" (241.30mm) | |
Area (L x W) | 187in² (1206cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 15 lbs (6.8 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,091.13000 | ¥1,091.13 |