PTX-22492 | |
---|---|
DigiKey Part Number | 377-2807-ND |
Manufacturer | |
Manufacturer Product Number | PTX-22492 |
Description | PTH MOUNTING PLATE STEEL 1.6MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Plate | |
For Use With/Related Products | PTH Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.66000 | ¥41.66 |
10 | ¥34.85500 | ¥348.55 |
100 | ¥31.45450 | ¥3,145.45 |
250 | ¥28.05400 | ¥7,013.50 |
500 | ¥26.03498 | ¥13,017.49 |