PTX-22460 | |
---|---|
DigiKey Part Number | 377-2800-ND |
Manufacturer | |
Manufacturer Product Number | PTX-22460 |
Description | PTH MOUNTING PLATE STEEL 1.6MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Plate | |
For Use With/Related Products | PTH Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.67000 | ¥126.67 |
10 | ¥105.84000 | ¥1,058.40 |
100 | ¥95.21450 | ¥9,521.45 |
250 | ¥89.26276 | ¥22,315.69 |