PTX-11046 | |
---|---|
DigiKey Part Number | PTX-11046-ND |
Manufacturer | |
Manufacturer Product Number | PTX-11046 |
Description | STEEL INTERNAL PANEL PTQ-11046 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 4.902" L x 4.902" W x 0.060" H (124.50mm x 124.50mm x 1.52mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTQ Series | |
Size / Dimension | 4.902" L x 4.902" W x 0.060" H (124.50mm x 124.50mm x 1.52mm) | |
Color | Natural | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.45000 | ¥31.45 |
10 | ¥26.35400 | ¥263.54 |
100 | ¥23.80340 | ¥2,380.34 |
250 | ¥22.31568 | ¥5,578.92 |