PTX-11046-P | |
---|---|
DigiKey Part Number | PTX-11046-P-ND |
Manufacturer | |
Manufacturer Product Number | PTX-11046-P |
Description | ABS INTERNAL PANEL PTQ-11046 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 4.823" L x 4.823" W x 0.142" H (123.00mm x 123.00mm x 3.60mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTQ Series | |
Size / Dimension | 4.823" L x 4.823" W x 0.142" H (123.00mm x 123.00mm x 3.60mm) | |
Color | Gray | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥15.72700 | ¥157.27 |
100 | ¥14.02700 | ¥1,402.70 |
250 | ¥13.28300 | ¥3,320.75 |