PTT-12090-C | |
---|---|
DigiKey Part Number | 377-2788-ND |
Manufacturer | |
Manufacturer Product Number | PTT-12090-C |
Description | JUNCTION BOX ABS 9.09"L X 3.94"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, ABS Gray Cover Included 9.090" L x 3.940" W (230.89mm x 100.08mm) X 2.760" (70.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 9.090" L x 3.940" W (230.89mm x 100.08mm) | |
Height | 2.760" (70.10mm) | |
Area (L x W) | 35.8in² (231cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 HB, UL94 V-0 | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥291.59000 | ¥291.59 |
10 | ¥243.56000 | ¥2,435.60 |
25 | ¥205.62400 | ¥5,140.60 |