PTQ-11077 | |
---|---|
DigiKey Part Number | 377-PTQ-11077-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11077 |
Description | BOX PLAS GRAY 23.62"L X 15.75"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 23.620" L x 15.750" W (599.95mm x 400.05mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 23.620" L x 15.750" W (599.95mm x 400.05mm) | |
Height | 7.090" (180.09mm) | |
Area (L x W) | 372in² (2400cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.140" (3.56mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,276.88000 | ¥1,276.88 |
10 | ¥1,063.93600 | ¥10,639.36 |
25 | ¥944.16560 | ¥23,604.14 |