PTQ-11042-C | |
---|---|
DigiKey Part Number | 377-PTQ-11042-C-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11042-C |
Description | BOX PLASTIC 10.24"L X 4.33"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 10.240" L x 4.330" W (260.10mm x 109.98mm) X 3.940" (100.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.240" L x 4.330" W (260.10mm x 109.98mm) | |
Height | 3.940" (100.08mm) | |
Area (L x W) | 44.3in² (286cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.08000 | ¥215.08 |
10 | ¥179.37600 | ¥1,793.76 |
25 | ¥158.86720 | ¥3,971.68 |