PTH-22706-LC | |
---|---|
DigiKey Part Number | 377-2740-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22706-LC |
Description | BOX PC GRAY 9.84"L X 5.91"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 9.840" L x 5.910" W (249.94mm x 150.11mm) X 5.120" (130.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.840" L x 5.910" W (249.94mm x 150.11mm) | |
Height | 5.120" (130.05mm) | |
Area (L x W) | 58.1in² (375cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Latches, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 0.89 lb (403.7 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥470.12000 | ¥470.12 |
10 | ¥392.75600 | ¥3,927.56 |
25 | ¥331.54760 | ¥8,288.69 |