PTH-22436-C | |
---|---|
DigiKey Part Number | 377-2700-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22436-C |
Description | BOX PC GRAY 17.72"L X 13.78"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 17.720" L x 13.780" W (450.09mm x 350.01mm) X 7.870" (199.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 17.720" L x 13.780" W (450.09mm x 350.01mm) | |
Height | 7.870" (199.90mm) | |
Area (L x W) | 244in² (1574cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Latches, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 2.8 lbs (1.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,176.57000 | ¥1,176.57 |
10 | ¥982.32400 | ¥9,823.24 |
25 | ¥829.92960 | ¥20,748.24 |