PTH-22422 | |
---|---|
DigiKey Part Number | 377-2689-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22422 |
Description | BOX PC GRAY 10.87"L X 8.86"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 10.870" L x 8.860" W (276.10mm x 225.04mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.870" L x 8.860" W (276.10mm x 225.04mm) | |
Height | 4.720" (119.89mm) | |
Area (L x W) | 96.3in² (621cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Latches, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 2.6 lbs (1.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥582.33000 | ¥582.33 |
10 | ¥486.27000 | ¥4,862.70 |
25 | ¥410.71400 | ¥10,267.85 |