PN-1340-AC | |
---|---|
DigiKey Part Number | 377-PN-1340-AC-ND |
Manufacturer | |
Manufacturer Product Number | PN-1340-AC |
Description | BOX PLASTIC 9.45"L X 6.3"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 9.450" L x 6.300" W (240.03mm x 160.02mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.450" L x 6.300" W (240.03mm x 160.02mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 59.5in² (384cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥283.94000 | ¥283.94 |
10 | ¥236.75900 | ¥2,367.59 |
100 | ¥212.95630 | ¥21,295.63 |
250 | ¥200.30976 | ¥50,077.44 |