PIP-11760-C | |
---|---|
DigiKey Part Number | 377-2123-ND |
Manufacturer | |
Manufacturer Product Number | PIP-11760-C |
Description | BOX PLASTIC 5.12"L X 3.15"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 5.118" L x 3.150" W (130.00mm x 80.00mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 3.150" W (130.00mm x 80.00mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 16.1in² (104cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.130" (3.30mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.11 lb (49.9 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.11000 | ¥90.11 |
10 | ¥75.23600 | ¥752.36 |
25 | ¥63.75920 | ¥1,593.98 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/383/877/PIP-11760_tmb.jpg)