PBC-1583-C | |
---|---|
DigiKey Part Number | PBC-1583-C-ND |
Manufacturer | |
Manufacturer Product Number | PBC-1583-C |
Description | COVER ABS FOR PB-1583-TF 1=10PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 3.118" L x 4.373" W x 0.100" H (79.20mm x 111.07mm x 2.54mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | Potting Boxes | |
Size / Dimension | 3.118" L x 4.373" W x 0.100" H (79.20mm x 111.07mm x 2.54mm) | |
Color | Black | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥226.55700 | ¥2,265.57 |