PBC-1577-C | |
---|---|
DigiKey Part Number | 377-1186-ND |
Manufacturer | |
Manufacturer Product Number | PBC-1577-C |
Description | COVER ABS FOR PB-1577 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 1.010" L x 1.010" W x 0.060" H (25.65mm x 25.65mm x 1.52mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | Potting Boxes | |
Size / Dimension | 1.010" L x 1.010" W x 0.060" H (25.65mm x 25.65mm x 1.52mm) | |
Color | Black | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.37600 | ¥63.76 |
100 | ¥5.73830 | ¥573.83 |
250 | ¥5.41968 | ¥1,354.92 |