PB-1575-TF | |
---|---|
DigiKey Part Number | PB-1575-TF-ND |
Manufacturer | |
Manufacturer Product Number | PB-1575-TF |
Description | BOX ABS BLK 3.03"L X 2.03"W 10PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS/Thermoplastic Black Open End(s) 3.030" L x 2.030" W (76.96mm x 51.56mm) X 0.900" (22.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 3.030" L x 2.030" W (76.96mm x 51.56mm) | |
Height | 0.900" (22.86mm) | |
Area (L x W) | 6.15in² (39.7cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | Mounting Flange | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key, Qty 1 = 10 Pieces | |
Weight | 0.625 lb (283.5 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.37000 | ¥145.37 |
10 | ¥121.56700 | ¥1,215.67 |
100 | ¥109.24060 | ¥10,924.06 |
250 | ¥102.54576 | ¥25,636.44 |